RWR78S68R1FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.110.95820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.110.95820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.10598
Datasheet
68.1 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S68R1FSB12

DigiKey Part Number
RWR78S68R1FSB12-ND
Manufacturer
Manufacturer Product Number
RWR78S68R1FSB12
Description
RES 68.1 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S68R1FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S68R1FRB12Vishay Dale0RWR78S68R1FRB12-NDkr.69.30630Direct
RWR78S68R1FSBSLVishay Dale0RWR78S68R1FSBSL-NDkr.110.95820Parametric Equivalent
RWR78S68R1FSRSLVishay Dale0RWR78S68R1FSRSL-NDkr.110.95820Parametric Equivalent
RWR78S68R1FSS73Vishay Dale0RWR78S68R1FSS73-NDkr.81.10598Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.93.68110kr.9,368.11
Manufacturers Standard Package
Unit Price without VAT:kr.93.68110
Unit Price with VAT:kr.117.10138