Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N49R9FRB12 | |
|---|---|
DigiKey Part Number | RWR84N49R9FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N49R9FRB12 |
Description | RES 49.9 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N49R9FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N49R9FSB12 | Vishay Dale | 0 | RWR84N49R9FSB12-ND | kr.291.74590 | Direct |
| RWR84N49R9FRBSL | Vishay Dale | 0 | RWR84N49R9FRBSL-ND | kr.253.48780 | Parametric Equivalent |
| RWR84N49R9FRRSL | Vishay Dale | 0 | RWR84N49R9FRRSL-ND | kr.253.48780 | Parametric Equivalent |
| RWR84N49R9FRS73 | Vishay Dale | 0 | RWR84N49R9FRS73-ND | kr.190.75476 | Parametric Equivalent |
| RWR84S49R9FRB12 | Vishay Dale | 0 | RWR84S49R9FRB12-ND | kr.139.37410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.214.46190 | kr.21,446.19 |
| Unit Price without VAT: | kr.214.46190 |
|---|---|
| Unit Price with VAT: | kr.268.07738 |


