RWR78S3R32FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.51660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.58840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.71060
Datasheet
3.32 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S3R32FRBSL

DigiKey Part Number
RWR78S3R32FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S3R32FRBSL
Description
RES 3.32 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S3R32FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N3R32FRB12Vishay Dale0RWR78N3R32FRB12-NDkr.105.51660Parametric Equivalent
RWR78N3R32FRBSLVishay Dale0RWR78N3R32FRBSL-NDkr.124.59430Parametric Equivalent
RWR78N3R32FRRSLVishay Dale0RWR78N3R32FRRSL-NDkr.124.59430Parametric Equivalent
RWR78N3R32FRS73Vishay Dale0RWR78N3R32FRS73-NDkr.91.58840Parametric Equivalent
RWR78S3R32FRB12Vishay Dale0RWR78S3R32FRB12-NDkr.69.30630Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.81.71060kr.8,171.06
Manufacturers Standard Package
Unit Price without VAT:kr.81.71060
Unit Price with VAT:kr.102.13825