RWR78S3011BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.220.98770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.253.48780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.55990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.55990
Datasheet
3.01 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S3011BSS73

DigiKey Part Number
RWR78S3011BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S3011BSS73
Description
RES 3.01K OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S3011BSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S3011BRRSLVishay Dale0RWR78S3011BRRSL-NDkr.220.98770Direct
RWR78S3011BSB12Vishay Dale0RWR78S3011BSB12-NDkr.253.48780Parametric Equivalent
RWR78S3011BSBSLVishay Dale0RWR78S3011BSBSL-NDkr.299.55990Parametric Equivalent
RWR78S3011BSRSLVishay Dale0RWR78S3011BSRSL-NDkr.299.55990Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.228.87400kr.114,437.00
Manufacturers Standard Package
Unit Price without VAT:kr.228.87400
Unit Price with VAT:kr.286.09250