Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR78S20R0FMBSL | |
|---|---|
DigiKey Part Number | RWR78S20R0FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S20R0FMBSL |
Description | RES 20 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S20R0FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S20R0FRB12 | Vishay Dale | 0 | RWR78S20R0FRB12-ND | kr.70.07160 | Direct |
| RWR78S20R0FSB12 | Vishay Dale | 0 | RWR78S20R0FSB12-ND | kr.94.71540 | Direct |
| RWR78S20R0BSB12 | Vishay Dale | 0 | RWR78S20R0BSB12-ND | kr.256.28650 | Upgrade |
| RWR78S20R0FMB12 | Vishay Dale | 0 | RWR78S20R0FMB12-ND | kr.70.07160 | Parametric Equivalent |
| RWR78S20R0FMRSL | Vishay Dale | 0 | RWR78S20R0FMRSL-ND | kr.82.61270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.82.61270 | kr.8,261.27 |
| Unit Price without VAT: | kr.82.61270 |
|---|---|
| Unit Price with VAT: | kr.103.26588 |


