Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR78S1332FPRSL | |
|---|---|
DigiKey Part Number | RWR78S1332FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78S1332FPRSL |
Description | RES 13.3K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S1332FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S1332FRRSL | Vishay Dale | 0 | RWR78S1332FRRSL-ND | kr.81.71060 | Direct |
| RWR78S1332FSRSL | Vishay Dale | 0 | RWR78S1332FSRSL-ND | kr.110.95820 | Direct |
| RWR78S1332FPB12 | Vishay Dale | 0 | RWR78S1332FPB12-ND | kr.69.30630 | Parametric Equivalent |
| RWR78S1332FPBSL | Vishay Dale | 0 | RWR78S1332FPBSL-ND | kr.81.71060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.81.71060 | kr.8,171.06 |
| Unit Price without VAT: | kr.81.71060 |
|---|---|
| Unit Price with VAT: | kr.102.13825 |


