RWR78S10R0DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.28150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.152.09340
Datasheet
10 Ohms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S10R0DRBSL

DigiKey Part Number
RWR78S10R0DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S10R0DRBSL
Description
RES 10 OHM 10W 0.5% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S10R0DRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S10R0DRB12Vishay Dale0RWR78S10R0DRB12-NDkr.129.28150Parametric Equivalent
RWR78S10R0DRRSLVishay Dale0RWR78S10R0DRRSL-NDkr.152.09340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.152.09340kr.15,209.34
Manufacturers Standard Package
Unit Price without VAT:kr.152.09340
Unit Price with VAT:kr.190.11675