Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S1000FMB12 | |
|---|---|
DigiKey Part Number | RWR78S1000FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S1000FMB12 |
Description | RES 100 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S1000FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S1000FPB12 | Vishay Dale | 0 | RWR78S1000FPB12-ND | kr.69.30630 | Direct |
| RWR78S1000FRB12 | Vishay Dale | 0 | RWR78S1000FRB12-ND | kr.69.30630 | Direct |
| RWR78S1000FSB12 | Vishay Dale | 0 | RWR78S1000FSB12-ND | kr.93.68110 | Direct |
| RWR78N1000FMB12 | Vishay Dale | 0 | RWR78N1000FMB12-ND | kr.105.51660 | Parametric Equivalent |
| RWR78S1000FMBSL | Vishay Dale | 0 | RWR78S1000FMBSL-ND | kr.81.71060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.69.30630 | kr.6,930.63 |
| Unit Price without VAT: | kr.69.30630 |
|---|---|
| Unit Price with VAT: | kr.86.63288 |


