Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N5111FRRSL | |
|---|---|
DigiKey Part Number | RWR78N5111FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N5111FRRSL |
Description | RES 5.11K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N5111FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N5111FRB12 | Vishay Dale | 0 | RWR78N5111FRB12-ND | kr.105.51660 | Parametric Equivalent |
| RWR78N5111FRBSL | Vishay Dale | 0 | RWR78N5111FRBSL-ND | kr.124.59430 | Parametric Equivalent |
| RWR78S5111FRB12 | Vishay Dale | 0 | RWR78S5111FRB12-ND | kr.69.30630 | Parametric Equivalent |
| RWR78S5111FRBSL | Vishay Dale | 0 | RWR78S5111FRBSL-ND | kr.81.71060 | Parametric Equivalent |
| RWR78S5111FRRSL | Vishay Dale | 0 | RWR78S5111FRRSL-ND | kr.81.71060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.124.59430 | kr.12,459.43 |
| Unit Price without VAT: | kr.124.59430 |
|---|---|
| Unit Price with VAT: | kr.155.74288 |


