Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR78N3320FPRSL | |
|---|---|
DigiKey Part Number | RWR78N3320FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N3320FPRSL |
Description | RES 332 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N3320FPRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N3320FMRSL | Vishay Dale | 0 | RWR78N3320FMRSL-ND | kr.16.83600 | Direct |
| RWR78N3320FRRSL | Vishay Dale | 0 | RWR78N3320FRRSL-ND | kr.16.83600 | Direct |
| RWR78N3320FPB12 | Vishay Dale | 0 | RWR78N3320FPB12-ND | kr.14.25810 | Parametric Equivalent |
| RWR78N3320FPBSL | Vishay Dale | 0 | RWR78N3320FPBSL-ND | kr.16.83600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.125.97000 | kr.12,597.00 |
| Unit Price without VAT: | kr.125.97000 |
|---|---|
| Unit Price with VAT: | kr.157.46250 |


