RWR78N3011FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.143.17370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.169.14110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.125.08808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.68110
Datasheet
3.01 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N3011FSRSL

DigiKey Part Number
RWR78N3011FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N3011FSRSL
Description
RES 3.01K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N3011FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N3011FRRSLVishay Dale0RWR78N3011FRRSL-NDkr.124.59430Direct
RWR78N3011FSB12Vishay Dale0RWR78N3011FSB12-NDkr.143.17370Parametric Equivalent
RWR78N3011FSBSLVishay Dale0RWR78N3011FSBSL-NDkr.169.14110Parametric Equivalent
RWR78N3011FSS73Vishay Dale0RWR78N3011FSS73-NDkr.125.08808Parametric Equivalent
RWR78S3011FSB12Vishay Dale0RWR78S3011FSB12-NDkr.93.68110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.169.14110kr.16,914.11
Manufacturers Standard Package
Unit Price without VAT:kr.169.14110
Unit Price with VAT:kr.211.42638