Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N2R00FSRSL | |
|---|---|
DigiKey Part Number | RWR78N2R00FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N2R00FSRSL |
Description | RES 2 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N2R00FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N2R00FSB12 | Vishay Dale | 0 | RWR78N2R00FSB12-ND | kr.143.17370 | Parametric Equivalent |
| RWR78N2R00FSBSL | Vishay Dale | 0 | RWR78N2R00FSBSL-ND | kr.169.14110 | Parametric Equivalent |
| RWR78N2R00FSS73 | Vishay Dale | 0 | RWR78N2R00FSS73-ND | kr.125.08808 | Parametric Equivalent |
| RWR78S2R00FSB12 | Vishay Dale | 0 | RWR78S2R00FSB12-ND | kr.93.68110 | Parametric Equivalent |
| RWR78S2R00FSBSL | Vishay Dale | 0 | RWR78S2R00FSBSL-ND | kr.110.95820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.169.14110 | kr.16,914.11 |
| Unit Price without VAT: | kr.169.14110 |
|---|---|
| Unit Price with VAT: | kr.211.42638 |


