RWR78N1600FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.28150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.152.09340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.152.09340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.70668
Datasheet
160 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N1600FRB12

DigiKey Part Number
RWR78N1600FRB12-ND
Manufacturer
Manufacturer Product Number
RWR78N1600FRB12
Description
RES 160 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N1600FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N1600FRBSLVishay Dale0RWR78N1600FRBSL-NDkr.124.59430Parametric Equivalent
RWR78N1600FRRSLVishay Dale0RWR78N1600FRRSL-NDkr.124.59430Parametric Equivalent
RWR78S1600DRB12Vishay Dale0RWR78S1600DRB12-NDkr.129.28150Parametric Equivalent
RWR78S1600DRBSLVishay Dale0RWR78S1600DRBSL-NDkr.152.09340Parametric Equivalent
RWR78S1600DRRSLVishay Dale0RWR78S1600DRRSL-NDkr.152.09340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.105.51660kr.10,551.66
Manufacturers Standard Package
Unit Price without VAT:kr.105.51660
Unit Price with VAT:kr.131.89575