RWR78N13R7FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.91.58840
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.169.14110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.51660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.58840
Datasheet
13.7 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N13R7FRRSL

DigiKey Part Number
RWR78N13R7FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N13R7FRRSL
Description
RES 13.7 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
13.7 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N13R7FPS73Vishay Dale0RWR78N13R7FPS73-NDkr.91.58840Direct
RWR78N13R7FSRSLVishay Dale0RWR78N13R7FSRSL-NDkr.169.14110Direct
RWR78N13R7FRB12Vishay Dale0RWR78N13R7FRB12-NDkr.105.51660Parametric Equivalent
RWR78N13R7FRBSLVishay Dale0RWR78N13R7FRBSL-NDkr.124.59430Parametric Equivalent
RWR78N13R7FRS73Vishay Dale0RWR78N13R7FRS73-NDkr.91.58840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.124.59430kr.12,459.43
Manufacturers Standard Package
Unit Price without VAT:kr.124.59430
Unit Price with VAT:kr.155.74288