Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR499BRRSL | |
|---|---|
DigiKey Part Number | RWR74SR499BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR499BRRSL |
Description | RES 0.499 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR499BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR499BSRSL | Vishay Dale | 0 | RWR74SR499BSRSL-ND | kr.318.31430 | Direct |
| RWR84SR499BRB12 | Vishay Dale | 0 | RWR84SR499BRB12-ND | kr.476.86630 | Upgrade |
| RWR84SR499BRBSL | Vishay Dale | 0 | RWR84SR499BRBSL-ND | kr.564.72410 | Upgrade |
| RWR84SR499BRRSL | Vishay Dale | 0 | RWR84SR499BRRSL-ND | kr.564.72410 | Upgrade |
| RWR74SR499BRB12 | Vishay Dale | 0 | RWR74SR499BRB12-ND | kr.197.99630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.233.59100 | kr.23,359.10 |
| Unit Price without VAT: | kr.233.59100 |
|---|---|
| Unit Price with VAT: | kr.291.98875 |



