RWR74SR147FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.05820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet
147 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR147FRS73

DigiKey Part Number
RWR74SR147FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74SR147FRS73
Description
RES 0.147 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
147 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR147FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74SR147FMRSLVishay Dale0RWR74SR147FMRSL-NDkr.87.00950Direct
RWR84SR147FRB12Vishay Dale0RWR84SR147FRB12-NDkr.173.96260Upgrade
RWR74SR147FRB12Vishay Dale0RWR74SR147FRB12-NDkr.74.05820Parametric Equivalent
RWR74SR147FRBSLVishay Dale0RWR74SR147FRBSL-NDkr.87.00950Parametric Equivalent
RWR74SR147FRRSLVishay Dale0RWR74SR147FRRSL-NDkr.87.00950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.60.79186kr.30,395.93
Manufacturers Standard Package
Unit Price without VAT:kr.60.79186
Unit Price with VAT:kr.75.98983