Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR147FMS73 | |
|---|---|
DigiKey Part Number | RWR74SR147FMS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR147FMS73 |
Description | RES 0.147 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 147 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR147FMS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR147FRRSL | Vishay Dale | 0 | RWR74SR147FRRSL-ND | kr.87.00950 | Direct |
| RWR84SR147FRB12 | Vishay Dale | 0 | RWR84SR147FRB12-ND | kr.173.96260 | Upgrade |
| RWR74SR147FMB12 | Vishay Dale | 0 | RWR74SR147FMB12-ND | kr.74.05820 | Parametric Equivalent |
| RWR74SR147FMBSL | Vishay Dale | 0 | RWR74SR147FMBSL-ND | kr.87.00950 | Parametric Equivalent |
| RWR74SR147FMRSL | Vishay Dale | 0 | RWR74SR147FMRSL-ND | kr.87.00950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.60.79186 | kr.30,395.93 |
| Unit Price without VAT: | kr.60.79186 |
|---|---|
| Unit Price with VAT: | kr.75.98983 |



