Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR100DRS73 | |
|---|---|
DigiKey Part Number | RWR74SR100DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR100DRS73 |
Description | RES 0.1 OHM 5W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR100DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR100DMB12 | Vishay Dale | 0 | RWR74SR100DMB12-ND | kr.136.83560 | Direct |
| RWR74SR100DSRSL | Vishay Dale | 0 | RWR74SR100DSRSL-ND | kr.219.68290 | Direct |
| RWR84SR100DRRSL | Vishay Dale | 0 | RWR84SR100DRRSL-ND | kr.388.21850 | Upgrade |
| RWR84SR100DSRSL | Vishay Dale | 0 | RWR84SR100DSRSL-ND | kr.529.11550 | Upgrade |
| RWR74NR100DRB12 | Vishay Dale | 0 | RWR74NR100DRB12-ND | kr.210.37580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.114.59944 | kr.57,299.72 |
| Unit Price without VAT: | kr.114.59944 |
|---|---|
| Unit Price with VAT: | kr.143.24930 |



