RWR74S6980FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.189.84690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.00250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.96510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.78700
Datasheet
698 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S6980FSBSL

DigiKey Part Number
RWR74S6980FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR74S6980FSBSL
Description
RES 698 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S6980FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S6980FSB12Vishay Dale0RWR84S6980FSB12-NDkr.189.84690Upgrade
RWR74S6980FSB12Vishay Dale0RWR74S6980FSB12-NDkr.77.00250Parametric Equivalent
RWR74S6980FSRSLVishay Dale0RWR74S6980FSRSL-NDkr.90.96510Parametric Equivalent
RWR74S6980FSS73Vishay Dale0RWR74S6980FSS73-NDkr.63.78700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.90.96510kr.9,096.51
Manufacturers Standard Package
Unit Price without VAT:kr.90.96510
Unit Price with VAT:kr.113.70638