RWR74S5R90FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.139.37410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.96360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.05440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.84854
Datasheet
5.9 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S5R90FRBSL

DigiKey Part Number
RWR74S5R90FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR74S5R90FRBSL
Description
RES 5.9 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.9 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S5R90FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S5R90FRB12Vishay Dale0RWR84S5R90FRB12-NDkr.139.37410Upgrade
RWR74S5R90FRB12Vishay Dale0RWR74S5R90FRB12-NDkr.56.96360Parametric Equivalent
RWR74S5R90FRRSLVishay Dale0RWR74S5R90FRRSL-NDkr.67.05440Parametric Equivalent
RWR74S5R90FRS73Vishay Dale0RWR74S5R90FRS73-NDkr.46.84854Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.67.05440kr.6,705.44
Manufacturers Standard Package
Unit Price without VAT:kr.67.05440
Unit Price with VAT:kr.83.81800