Upgrade

RWR74S4321FSB12 | |
|---|---|
DigiKey Part Number | RWR74S4321FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S4321FSB12 |
Description | RES 4.32K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S4321FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S4321FRB12 | Vishay Dale | 0 | RWR84S4321FRB12-ND | kr.139.37410 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.77.00250 | kr.7,700.25 |
| Unit Price without VAT: | kr.77.00250 |
|---|---|
| Unit Price with VAT: | kr.96.25313 |


