Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S4021FRS73 | |
|---|---|
DigiKey Part Number | RWR74S4021FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S4021FRS73 |
Description | RES 4.02K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S4021FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S4021FSB12 | Vishay Dale | 0 | RWR74S4021FSB12-ND | kr.77.00250 | Direct |
| RWR84S4021FRRSL | Vishay Dale | 0 | RWR84S4021FRRSL-ND | kr.165.30980 | Upgrade |
| RWR84S4021FSRSL | Vishay Dale | 0 | RWR84S4021FSRSL-ND | kr.224.40810 | Upgrade |
| RWR74N4021FRB12 | Vishay Dale | 0 | RWR74N4021FRB12-ND | kr.85.86390 | Parametric Equivalent |
| RWR74N4021FRBSL | Vishay Dale | 0 | RWR74N4021FRBSL-ND | kr.101.96110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.84854 | kr.23,424.27 |
| Unit Price without VAT: | kr.46.84854 |
|---|---|
| Unit Price with VAT: | kr.58.56068 |



