Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S2801FRB12 | |
|---|---|
DigiKey Part Number | RWR74S2801FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S2801FRB12 |
Description | RES 2.8K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2801FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S2801FPB12 | Vishay Dale | 0 | RWR84S2801FPB12-ND | kr.139.37410 | Upgrade |
| RWR84S2801FRB12 | Vishay Dale | 0 | RWR84S2801FRB12-ND | kr.139.37410 | Upgrade |
| RWR84S2801FSB12 | Vishay Dale | 0 | RWR84S2801FSB12-ND | kr.189.84690 | Upgrade |
| RWR74S2801FRBSL | Vishay Dale | 0 | RWR74S2801FRBSL-ND | kr.67.05440 | Parametric Equivalent |
| RWR74S2801FRRSL | Vishay Dale | 0 | RWR74S2801FRRSL-ND | kr.67.05440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.56.96360 | kr.5,696.36 |
| Unit Price without VAT: | kr.56.96360 |
|---|---|
| Unit Price with VAT: | kr.71.20450 |



