RWR74S2261FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.90.96510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.96360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.05440
Datasheet
2.26 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S2261FRRSL

DigiKey Part Number
RWR74S2261FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S2261FRRSL
Description
RES 2.26K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S2261FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S2261FSRSLVishay Dale0RWR74S2261FSRSL-NDkr.90.96510Direct
RWR84S2261FSRSLVishay Dale0RWR84S2261FSRSL-NDkr.224.40810Upgrade
RWR74S2261FRB12Vishay Dale0RWR74S2261FRB12-NDkr.56.96360Parametric Equivalent
RWR74S2261FRBSLVishay Dale0RWR74S2261FRBSL-NDkr.67.05440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.67.05440kr.6,705.44
Manufacturers Standard Package
Unit Price without VAT:kr.67.05440
Unit Price with VAT:kr.83.81800