Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S1R00DSB12 | |
|---|---|
DigiKey Part Number | RWR74S1R00DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S1R00DSB12 |
Description | RES 1 OHM 5W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S1R00DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S1R00BRB12 | Vishay Dale | 0 | RWR84S1R00BRB12-ND | kr.382.27280 | Upgrade |
| RWR84S1R00DRB12 | Vishay Dale | 0 | RWR84S1R00DRB12-ND | kr.263.23110 | Upgrade |
| RWR74S1R00DSBSL | Vishay Dale | 0 | RWR74S1R00DSBSL-ND | kr.169.14110 | Parametric Equivalent |
| RWR74S1R00DSRSL | Vishay Dale | 0 | RWR74S1R00DSRSL-ND | kr.169.14110 | Parametric Equivalent |
| RWR74S1R00DSS73 | Vishay Dale | 0 | RWR74S1R00DSS73-ND | kr.119.66180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.143.17370 | kr.14,317.37 |
| Unit Price without VAT: | kr.143.17370 |
|---|---|
| Unit Price with VAT: | kr.178.96713 |



