RWR74S1300BPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.180.18030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.180.18030
Datasheet
130 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S1300BPB12

DigiKey Part Number
RWR74S1300BPB12-ND
Manufacturer
Manufacturer Product Number
RWR74S1300BPB12
Description
RES 130 OHM 5W 0.1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S1300BPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S1300BPBSLVishay Dale0RWR74S1300BPBSL-NDkr.180.18030Parametric Equivalent
RWR74S1300BPRSLVishay Dale0RWR74S1300BPRSL-NDkr.180.18030Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.152.26140kr.15,226.14
Manufacturers Standard Package
Unit Price without VAT:kr.152.26140
Unit Price with VAT:kr.190.32675