RWR74S1100FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.56.96360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.139.37410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.139.37410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.189.84690
Datasheet
110 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S1100FMB12

DigiKey Part Number
RWR74S1100FMB12-ND
Manufacturer
Manufacturer Product Number
RWR74S1100FMB12
Description
RES 110 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S1100FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S1100FRB12Vishay Dale0RWR74S1100FRB12-NDkr.56.96360Direct
RWR84S1100FMB12Vishay Dale0RWR84S1100FMB12-NDkr.139.37410Upgrade
RWR84S1100FRB12Vishay Dale0RWR84S1100FRB12-NDkr.139.37410Upgrade
RWR84S1100FSB12Vishay Dale0RWR84S1100FSB12-NDkr.189.84690Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.56.96360kr.5,696.36
Manufacturers Standard Package
Unit Price without VAT:kr.56.96360
Unit Price with VAT:kr.71.20450