RWR74N90R9FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet
90.9 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N90R9FPBSL

DigiKey Part Number
RWR74N90R9FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR74N90R9FPBSL
Description
RES 90.9 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N90R9FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74N90R9FRB12Vishay Dale0RWR74N90R9FRB12-NDkr.85.86390Direct
RWR74N90R9FPB12Vishay Dale0RWR74N90R9FPB12-NDkr.85.86390Parametric Equivalent
RWR74N90R9FPRSLVishay Dale0RWR74N90R9FPRSL-NDkr.101.96110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.101.96110kr.10,196.11
Manufacturers Standard Package
Unit Price without VAT:kr.101.96110
Unit Price with VAT:kr.127.45138