Parametric Equivalent
Parametric Equivalent

RWR74N4R02BSRSL | |
|---|---|
DigiKey Part Number | RWR74N4R02BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74N4R02BSRSL |
Description | RES 4.02 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N4R02BSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N4R02BSB12 | Vishay Dale | 0 | RWR74N4R02BSB12-ND | kr.319.02750 | Parametric Equivalent |
| RWR74N4R02BSBSL | Vishay Dale | 0 | RWR74N4R02BSBSL-ND | kr.377.34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.377.34030 | kr.37,734.03 |
| Unit Price without VAT: | kr.377.34030 |
|---|---|
| Unit Price with VAT: | kr.471.67538 |


