RWR74N19R6FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.214.46190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.66470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.138.35850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.98.09958
Datasheet
19.6 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N19R6FSBSL

DigiKey Part Number
RWR74N19R6FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR74N19R6FSBSL
Description
RES 19.6 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N19R6FRB12Vishay Dale0RWR84N19R6FRB12-NDkr.214.46190Upgrade
RWR74N19R6FSB12Vishay Dale0RWR74N19R6FSB12-NDkr.117.66470Parametric Equivalent
RWR74N19R6FSRSLVishay Dale0RWR74N19R6FSRSL-NDkr.138.35850Parametric Equivalent
RWR74N19R6FSS73Vishay Dale0RWR74N19R6FSS73-NDkr.98.09958Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.138.35850kr.13,835.85
Manufacturers Standard Package
Unit Price without VAT:kr.138.35850
Unit Price with VAT:kr.172.94813