RWR74N1500FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.253.48780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.345.03800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.66470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.138.35850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.00250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.96510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.96510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.78700
Datasheet
150 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N1500FSRSL

DigiKey Part Number
RWR74N1500FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74N1500FSRSL
Description
RES 150 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N1500FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74N1500FRRSLVishay Dale0RWR74N1500FRRSL-NDkr.101.96110Direct
RWR84N1500FRRSLVishay Dale0RWR84N1500FRRSL-NDkr.253.48780Upgrade
RWR84N1500FSRSLVishay Dale0RWR84N1500FSRSL-NDkr.345.03800Upgrade
RWR74N1500FSB12Vishay Dale0RWR74N1500FSB12-NDkr.117.66470Parametric Equivalent
RWR74N1500FSBSLVishay Dale0RWR74N1500FSBSL-NDkr.138.35850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.138.35850kr.13,835.85
Manufacturers Standard Package
Unit Price without VAT:kr.138.35850
Unit Price with VAT:kr.172.94813