Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71SR511FRS70 | |
|---|---|
DigiKey Part Number | RWR71SR511FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71SR511FRS70 |
Description | RES 0.511 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71SR511FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71SR511FSB12 | Vishay Dale | 0 | RWR71SR511FSB12-ND | kr.119.97880 | Direct |
| RWR71SR511FRB12 | Vishay Dale | 0 | RWR71SR511FRB12-ND | kr.88.41760 | Parametric Equivalent |
| RWR71SR511FRBSL | Vishay Dale | 0 | RWR71SR511FRBSL-ND | kr.104.56370 | Parametric Equivalent |
| RWR71SR511FRRSL | Vishay Dale | 0 | RWR71SR511FRRSL-ND | kr.104.56370 | Parametric Equivalent |
| RWR71SR511FRS73 | Vishay Dale | 0 | RWR71SR511FRS73-ND | kr.73.33972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.69.56584 | kr.69,565.84 |
| Unit Price without VAT: | kr.69.56584 |
|---|---|
| Unit Price with VAT: | kr.86.95730 |


