Parametric Equivalent
Parametric Equivalent

RWR71SR500FRRSL | |
|---|---|
DigiKey Part Number | RWR71SR500FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71SR500FRRSL |
Description | RES 0.5 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71SR500FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71SR500FRB12 | Vishay Dale | 0 | RWR71SR500FRB12-ND | kr.88.41760 | Parametric Equivalent |
| RWR71SR500FRBSL | Vishay Dale | 0 | RWR71SR500FRBSL-ND | kr.104.56370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.104.56370 | kr.10,456.37 |
| Unit Price without VAT: | kr.104.56370 |
|---|---|
| Unit Price with VAT: | kr.130.70463 |


