RWR71S90R9FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.88470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.72002
Datasheet
90.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S90R9FRS73

DigiKey Part Number
RWR71S90R9FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S90R9FRS73
Description
RES 90.9 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S90R9FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S90R9FRB12Vishay Dale0RWR71S90R9FRB12-NDkr.58.88470Parametric Equivalent
RWR71S90R9FRBSLVishay Dale0RWR71S90R9FRBSL-NDkr.69.30630Parametric Equivalent
RWR71S90R9FRRSLVishay Dale0RWR71S90R9FRRSL-NDkr.69.30630Parametric Equivalent
RWR71S90R9FRS70Vishay Dale0RWR71S90R9FRS70-NDkr.45.72002Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.48.37572kr.24,187.86
Manufacturers Standard Package
Unit Price without VAT:kr.48.37572
Unit Price with VAT:kr.60.46965