RWR71S6190FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.72002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.37572
Datasheet
619 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S6190FRB12

DigiKey Part Number
RWR71S6190FRB12-ND
Manufacturer
Manufacturer Product Number
RWR71S6190FRB12
Description
RES 619 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S6190FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S6190FRBSLVishay Dale0RWR71S6190FRBSL-NDkr.69.30630Parametric Equivalent
RWR71S6190FRRSLVishay Dale0RWR71S6190FRRSL-NDkr.69.30630Parametric Equivalent
RWR71S6190FRS70Vishay Dale0RWR71S6190FRS70-NDkr.45.72002Parametric Equivalent
RWR71S6190FRS73Vishay Dale0RWR71S6190FRS73-NDkr.48.37572Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.58.88470kr.5,888.47
Manufacturers Standard Package
Unit Price without VAT:kr.58.88470
Unit Price with VAT:kr.73.60588