RWR71S5111FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.59.53480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.90890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.53790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.07402
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.55786
Datasheet
5.11 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S5111FSBSL

DigiKey Part Number
RWR71S5111FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR71S5111FSBSL
Description
RES 5.11K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S5111FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S5111FRB12Vishay Dale0RWR71S5111FRB12-NDkr.59.53480Direct
RWR71S5111FSB12Vishay Dale0RWR71S5111FSB12-NDkr.80.90890Parametric Equivalent
RWR71S5111FSRSLVishay Dale0RWR71S5111FSRSL-NDkr.94.53790Parametric Equivalent
RWR71S5111FSS70Vishay Dale0RWR71S5111FSS70-NDkr.63.07402Parametric Equivalent
RWR71S5111FSS73Vishay Dale0RWR71S5111FSS73-NDkr.66.55786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.94.53790kr.9,453.79
Manufacturers Standard Package
Unit Price without VAT:kr.94.53790
Unit Price with VAT:kr.118.17238