Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S4530FRB12 | |
|---|---|
DigiKey Part Number | RWR71S4530FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S4530FRB12 |
Description | RES 453 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S4530FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S4530FSB12 | Vishay Dale | 0 | RWR71S4530FSB12-ND | kr.80.02540 | Direct |
| RWR71S4530FRBSL | Vishay Dale | 0 | RWR71S4530FRBSL-ND | kr.69.30630 | Parametric Equivalent |
| RWR71S4530FRRSL | Vishay Dale | 0 | RWR71S4530FRRSL-ND | kr.69.30630 | Parametric Equivalent |
| RWR71S4530FRS70 | Vishay Dale | 0 | RWR71S4530FRS70-ND | kr.45.72002 | Parametric Equivalent |
| RWR71S4530FRS73 | Vishay Dale | 0 | RWR71S4530FRS73-ND | kr.48.37572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.58.88470 | kr.5,888.47 |
| Unit Price without VAT: | kr.58.88470 |
|---|---|
| Unit Price with VAT: | kr.73.60588 |


