RWR71S3320FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.02540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.50550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.50550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.38522
Datasheet
332 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S3320FSS73

DigiKey Part Number
RWR71S3320FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S3320FSS73
Description
RES 332 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S3320FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S3320FRRSLVishay Dale0RWR71S3320FRRSL-NDkr.69.30630Direct
RWR71S3320FSB12Vishay Dale0RWR71S3320FSB12-NDkr.80.02540Parametric Equivalent
RWR71S3320FSBSLVishay Dale0RWR71S3320FSBSL-NDkr.93.50550Parametric Equivalent
RWR71S3320FSRSLVishay Dale0RWR71S3320FSRSL-NDkr.93.50550Parametric Equivalent
RWR71S3320FSS70Vishay Dale0RWR71S3320FSS70-NDkr.62.38522Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.65.83100kr.32,915.50
Manufacturers Standard Package
Unit Price without VAT:kr.65.83100
Unit Price with VAT:kr.82.28875