Direct
Parametric Equivalent
Parametric Equivalent

RWR71S2R00BSBSL | |
|---|---|
DigiKey Part Number | RWR71S2R00BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S2R00BSBSL |
Description | RES 2 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S2R00BSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S2R00BRB12 | Vishay Dale | 0 | RWR71S2R00BRB12-ND | kr.158.04350 | Direct |
| RWR71S2R00BSB12 | Vishay Dale | 0 | RWR71S2R00BSB12-ND | kr.215.44210 | Parametric Equivalent |
| RWR71S2R00BSRSL | Vishay Dale | 0 | RWR71S2R00BSRSL-ND | kr.254.05080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.254.05080 | kr.25,405.08 |
| Unit Price without VAT: | kr.254.05080 |
|---|---|
| Unit Price with VAT: | kr.317.56350 |


