Parametric Equivalent
Parametric Equivalent

RWR71S2741FSBSL | |
|---|---|
DigiKey Part Number | RWR71S2741FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S2741FSBSL |
Description | RES 2.74K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S2741FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S2741FSB12 | Vishay Dale | 0 | RWR71S2741FSB12-ND | kr.80.90890 | Parametric Equivalent |
| RWR71S2741FSRSL | Vishay Dale | 0 | RWR71S2741FSRSL-ND | kr.94.53790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.94.53790 | kr.9,453.79 |
| Unit Price without VAT: | kr.94.53790 |
|---|---|
| Unit Price with VAT: | kr.118.17238 |


