RWR71S24R9FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.50550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.38522
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.83100
Datasheet
24.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S24R9FSRSL

DigiKey Part Number
RWR71S24R9FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S24R9FSRSL
Description
RES 24.9 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S24R9FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S24R9FSBSLVishay Dale0RWR71S24R9FSBSL-NDkr.93.50550Parametric Equivalent
RWR71S24R9FSS70Vishay Dale0RWR71S24R9FSS70-NDkr.62.38522Parametric Equivalent
RWR71S24R9FSS73Vishay Dale0RWR71S24R9FSS73-NDkr.65.83100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.93.50550kr.9,350.55
Manufacturers Standard Package
Unit Price without VAT:kr.93.50550
Unit Price with VAT:kr.116.88188