RWR71S2261FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.50550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.50550
Datasheet
2.26 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S2261FSB12

DigiKey Part Number
RWR71S2261FSB12-ND
Manufacturer
Manufacturer Product Number
RWR71S2261FSB12
Description
RES 2.26K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S2261FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S2261FSBSLVishay Dale0RWR71S2261FSBSL-NDkr.93.50550Parametric Equivalent
RWR71S2261FSRSLVishay Dale0RWR71S2261FSRSL-NDkr.93.50550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.80.02540kr.8,002.54
Manufacturers Standard Package
Unit Price without VAT:kr.80.02540
Unit Price with VAT:kr.100.03175