Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S1R21FSB12 | |
|---|---|
DigiKey Part Number | RWR71S1R21FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S1R21FSB12 |
Description | RES 1.21 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1R21FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1R21FRB12 | Vishay Dale | 0 | RWR71S1R21FRB12-ND | kr.58.88470 | Direct |
| RWR71S1R21FSBSL | Vishay Dale | 0 | RWR71S1R21FSBSL-ND | kr.93.50550 | Parametric Equivalent |
| RWR71S1R21FSRSL | Vishay Dale | 0 | RWR71S1R21FSRSL-ND | kr.93.50550 | Parametric Equivalent |
| RWR71S1R21FSS70 | Vishay Dale | 0 | RWR71S1R21FSS70-ND | kr.62.38522 | Parametric Equivalent |
| RWR71S1R21FSS73 | Vishay Dale | 0 | RWR71S1R21FSS73-ND | kr.65.83100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.80.02540 | kr.8,002.54 |
| Unit Price without VAT: | kr.80.02540 |
|---|---|
| Unit Price with VAT: | kr.100.03175 |


