RWR71S1R00BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.18630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.08470
Datasheet
1 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S1R00BRRSL

DigiKey Part Number
RWR71S1R00BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S1R00BRRSL
Description
RES 1 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S1R00BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S1R00BRB12Vishay Dale0RWR71S1R00BRB12-NDkr.21.18630Parametric Equivalent
RWR71S1R00BRBSLVishay Dale0RWR71S1R00BRBSL-NDkr.25.08470Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.187.12450kr.18,712.45
Manufacturers Standard Package
Unit Price without VAT:kr.187.12450
Unit Price with VAT:kr.233.90563