Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S10R0FSBSL | |
|---|---|
DigiKey Part Number | RWR71S10R0FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S10R0FSBSL |
Description | RES 10 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S10R0FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S10R0FRB12 | Vishay Dale | 0 | RWR71S10R0FRB12-ND | kr.59.53480 | Direct |
| RWR71N10R0FSB12 | Vishay Dale | 0 | RWR71N10R0FSB12-ND | kr.122.86110 | Parametric Equivalent |
| RWR71N10R0FSBSL | Vishay Dale | 0 | RWR71N10R0FSBSL-ND | kr.144.75450 | Parametric Equivalent |
| RWR71N10R0FSRSL | Vishay Dale | 0 | RWR71N10R0FSRSL-ND | kr.144.75450 | Parametric Equivalent |
| RWR71S10R0FSB12 | Vishay Dale | 0 | RWR71S10R0FSB12-ND | kr.80.90890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.94.53790 | kr.9,453.79 |
| Unit Price without VAT: | kr.94.53790 |
|---|---|
| Unit Price with VAT: | kr.118.17238 |


