Direct
Direct

RWR71S1001FPS70 | |
|---|---|
DigiKey Part Number | RWR71S1001FPS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71S1001FPS70 |
Description | RES 1K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1001FPS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1001FRRSL | Vishay Dale | 0 | RWR71S1001FRRSL-ND | kr.69.30630 | Direct |
| RWR71S1001FSRSL | Vishay Dale | 0 | RWR71S1001FSRSL-ND | kr.93.50550 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.45.72002 | kr.45,720.02 |
| Unit Price without VAT: | kr.45.72002 |
|---|---|
| Unit Price with VAT: | kr.57.15003 |


