RWR71N5901FPS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.89.64820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.64820
Datasheet
5.9 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71N5901FPS70

DigiKey Part Number
RWR71N5901FPS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71N5901FPS70
Description
RES 5.9K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71N5901FPS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71N5901FRB12Vishay Dale0RWR71N5901FRB12-NDkr.89.64820Direct
RWR71N5901FPB12Vishay Dale0RWR71N5901FPB12-NDkr.89.64820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.70.23699kr.70,236.99
Manufacturers Standard Package
Unit Price without VAT:kr.70.23699
Unit Price with VAT:kr.87.79624