
RS02B40R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B40R00FE70TR-ND - Tape & Reel (TR) 541-RS02B40R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B40R00FE70 |
Description | RES 40 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B40R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F40RE | Ohmite | 1.466 | 43F40RE-ND | kr.15.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.11.78600 | kr.117.86 |
| 25 | kr.10.19200 | kr.254.80 |
| 50 | kr.9.19560 | kr.459.78 |
| 100 | kr.8.34790 | kr.834.79 |
| 250 | kr.7.41908 | kr.1,854.77 |
| 500 | kr.6.83820 | kr.3,419.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.47156 | kr.6,471.56 |
| 2.000 | kr.6.04396 | kr.12,087.92 |
| 3.000 | kr.5.82441 | kr.17,473.23 |
| 5.000 | kr.5.57603 | kr.27,880.15 |
| 7.000 | kr.5.42804 | kr.37,996.28 |
| 10.000 | kr.5.28350 | kr.52,835.00 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

