3 Ohms ±0.5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B3R000DB12

DigiKey Part Number
541-RS02B3R000DB12-ND
Manufacturer
Manufacturer Product Number
RS02B3R000DB12
Description
RS-2B 3 .5% B12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Ohms ±0.5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.97000kr.48.97
10kr.33.58800kr.335.88
25kr.29.42200kr.735.55
50kr.26.81560kr.1,340.78
100kr.24.60030kr.2,460.03
300kr.21.75147kr.6,525.44
500kr.20.65776kr.10,328.88
1.000kr.19.36923kr.19,369.23
Manufacturers Standard Package
Unit Price without VAT:kr.48.97000
Unit Price with VAT:kr.61.21250