330 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B330R0FE70

DigiKey Part Number
RSB-330RTR-ND - Tape & Reel (TR)
RSB-330RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B330R0FE70
Description
RES 330 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B330R0FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.83000kr.18.83
10kr.12.57200kr.125.72
25kr.10.88440kr.272.11
50kr.9.82580kr.491.29
100kr.8.92550kr.892.55
250kr.7.93996kr.1,984.99
500kr.7.32334kr.3,661.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.93539kr.6,935.39
2.000kr.6.48154kr.12,963.08
3.000kr.6.24845kr.18,745.35
5.000kr.5.98483kr.29,924.15
7.000kr.5.82774kr.40,794.18
10.000kr.5.67433kr.56,743.30
Manufacturers Standard Package
Unit Price without VAT:kr.18.83000
Unit Price with VAT:kr.23.53750